
VRKP6S0FWF02000 | |
|---|---|
DigiKey Part Number | 4008-VRKP6S0FWF02000-ND |
Manufacturer | |
Manufacturer Product Number | VRKP6S0FWF02000 |
Description | ROBOT P6S-F-WF-15-1600 -S02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Delta (Parallel) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Delta (Parallel) | |
Number of Axes | 3 | |
Maximum Payload | 15kg | |
Work Area (Reach) | 1598mm | |
Footprint | 21.65" L x 62.90" W (550mm x 1598mm) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP65/IP69K - Dust Tight, Water Resistant, Waterproof | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,88,609.71000 | ₹58,88,609.71 |