
VW33MF010T5N5 | |
|---|---|
DigiKey Part Number | 4008-VW33MF010T5N5-ND |
Manufacturer | |
Manufacturer Product Number | VW33MF010T5N5 |
Description | SLOT NUTS, SLOT SIZE 5, M5 - 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Nut |
Datasheet | Datasheet |
EDA/CAD Models | VW33MF010T5N5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | CAS 41, CAS 42, PAS 41, PAS 42 and TAS 41 Series | |
Usage | Motor | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,954.83000 | ₹11,954.83 |