
VW3A8306D30 | |
|---|---|
DigiKey Part Number | 4008-VW3A8306D30-ND |
Manufacturer | |
Manufacturer Product Number | VW3A8306D30 |
Description | CABLE MOD PLUG TO CABLE 9.84' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,755.40000 | ₹3,755.40 |