Image for XA2EVB6LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA2EVB6LC

DigiKey Part Number
4008-XA2EVB6LC-ND
Manufacturer
Manufacturer Product Number
XA2EVB6LC
Description
LED PNL IND BLUE DIFF 29MM SRW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 24V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Schneider Electric
Voltage
24V
Series
Current
20mA
Packaging
Box
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.89" (22.50mm)
Type
LED
Lens Size
29.00mm Dia
Lamp Color
Blue
Lens Style
Round with Flat Top
Lens Color
Blue
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
10₹405.35900₹4,053.59
Manufacturers Standard Package