LED Panel Indicator Green Diffused 230V ~ 240V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4FVM3

DigiKey Part Number
4008-XB4FVM3-ND
Manufacturer
Manufacturer Product Number
XB4FVM3
Description
LED PNL IND GREEN DIFF SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 230V ~ 240V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4FVM3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
230V ~ 240V
Current
14mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.20" (30.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,810.26000₹4,810.26
10₹4,001.68600₹40,016.86
100₹3,713.46210₹3,71,346.21
Manufacturers Standard Package