
SSL1D03BDPR | |
|---|---|
DigiKey Part Number | 4008-SSL1D03BDPR-ND |
Manufacturer | |
Manufacturer Product Number | SSL1D03BDPR |
Description | SOLID STATE RELAY PRE ASSEMBLED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | SSL1D03BDPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 16 ~ 30VDC | |
Voltage - Load | 1 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,738.62000 | ₹3,738.62 |

