
XPSTSA3442P | |
|---|---|
DigiKey Part Number | 4008-XPSTSA3442P-ND |
Manufacturer | |
Manufacturer Product Number | XPSTSA3442P |
Description | MODULE XPSTS - INTERLOCKING ON H |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 115VAC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3), Solid State (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | Category 3 | |
Voltage - Supply | 115VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CSA, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,069.73000 | ₹34,069.73 |