Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSTSW5142P

DigiKey Part Number
4008-XPSTSW5142P-ND
Manufacturer
Manufacturer Product Number
XPSTSW5142P
Description
MODULE XPSTS - SAFETY SWITCHOVER
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (3), Solid State (3)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 3
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CSA, TUV, UL
Weight
0.550 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹49,604.77000₹49,604.77
Manufacturers Standard Package