
XPSUEP34AP | |
|---|---|
DigiKey Part Number | 4008-XPSUEP34AP-ND |
Manufacturer | |
Manufacturer Product Number | XPSUEP34AP |
Description | SAFETY MODULE, HARMONY XPSU, CAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUEP34AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Solid State (8) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 5A @ 48~240VAC/DC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 48 ~ 240VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,059.22000 | ₹20,059.22 |
| 10 | ₹16,717.00900 | ₹1,67,170.09 |
| 25 | ₹15,673.84800 | ₹3,91,846.20 |
| 50 | ₹15,288.31880 | ₹7,64,415.94 |