
XPSUS32AC | |
|---|---|
DigiKey Part Number | 4008-XPSUS32AC-ND |
Manufacturer | |
Manufacturer Product Number | XPSUS32AC |
Description | SAFETY MODULE, HARMONY XPSU, CAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUS32AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Relay (3) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | 5A @ 48~240VAC/DC | |
Safety Category | Category 4 | |
Voltage - Supply | 48 ~ 240VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | cULus, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,038.62000 | ₹29,038.62 |
| 10 | ₹24,292.37900 | ₹2,42,923.79 |
| 25 | ₹22,830.23440 | ₹5,70,755.86 |