Stack Light Complete Unit Orange LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Orange LED Screw Terminal
Harmony Signaling for Operational Efficiency

XVR12B05

DigiKey Part Number
4008-XVR12B05-ND
Manufacturer
Manufacturer Product Number
XVR12B05
Description
COMPLETE UNIT ORG LED FLASH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Orange LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XVR12B05 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Light Color
Orange
Manufacturer
Schneider Electric
Function - Lighting
Flashing, Rotating
Series
Voltage - Supply
24VAC/DC
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP23
Type
Complete Unit
Operating Temperature
-10°C ~ 50°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹18,450.83000₹18,450.83
Manufacturers Standard Package