
ZB4BW061 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW061-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW061 |
Description | CONFIG SWITCH LAMP SOCKET 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket 250V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 250V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,856.97000 | ₹3,856.97 |




