
ZB4BW613 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW613-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW613 |
Description | CONFIG SW BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW613 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,225.17000 | ₹3,225.17 |