Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALK178H7

DigiKey Part Number
4008-XALK178H7-ND
Manufacturer
Manufacturer Product Number
XALK178H7
Description
SWITCH ESTOP TWIST RESET 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XALK178H7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,489.38000₹15,489.38
10₹13,352.90100₹1,33,529.01
25₹12,867.83120₹3,21,695.78
Manufacturers Standard Package