
ZB5AW062 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW062-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW062 |
Description | COMPLETE BODY/CONTACT ASSEMBLY A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rectangular, Button (Not Included) | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,311.60000 | ₹5,311.60 |
| 10 | ₹4,581.11700 | ₹45,811.17 |
| 25 | ₹4,318.31360 | ₹1,07,957.84 |
| 50 | ₹4,129.12760 | ₹2,06,456.38 |
| 100 | ₹4,039.61310 | ₹4,03,961.31 |


