



ZB6Z2B | |
---|---|
DigiKey Part Number | 4008-ZB6Z2B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6Z2B |
Description | CONT BL SPST 3A 120V/220MA 125V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC, 220mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6 |