
ZBDD2 | |
|---|---|
DigiKey Part Number | 4008-ZBDD2-ND |
Manufacturer | |
Manufacturer Product Number | ZBDD2 |
Description | HARMONY XB4, BOOT FOR SELECTOR S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Half Boot Black |
Datasheet | Datasheet |
EDA/CAD Models | ZBDD2 Models |
Category | Type Pushbutton, Half Boot |
Manufacturer Schneider Electric | Mounting Feature Front of Panel |
Series | Color Black |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,224.46000 | ₹1,224.46 |




