Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC
ZBE1026P
ZBE1026P

ZBE1026P

DigiKey Part Number
4008-ZBE1026P-ND
Manufacturer
Manufacturer Product Number
ZBE1026P
Description
CONT BL SPST 6A 120V/550MA 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZBE1026P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 120VAC, 550mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,056.50000₹3,056.50
Manufacturers Standard Package