Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC
ZBE702
ZBE702

ZBE702

DigiKey Part Number
4008-ZBE702-ND
Manufacturer
Manufacturer Product Number
ZBE702
Description
CONT BL SPST 3A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZBE702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
3A @ 120VAC, 220mA @ 125VDC
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,458.36000₹1,458.36
Manufacturers Standard Package