2A 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2021

DigiKey Part Number
486-3427-ND
Manufacturer
Manufacturer Product Number
0001.2021
Description
FUSE CARTRIDGE 2A 500VAC DT II
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
-
Features
-
Class
D
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
DT II
Size / Dimension
0.886" Dia x 1.969" L (22.50mm x 50.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹522.77000₹522.77
5₹433.50200₹2,167.51
25₹359.66080₹8,991.52
50₹331.77940₹16,588.97
100₹305.99490₹30,599.49
250₹274.80552₹68,701.38
500₹253.20314₹1,26,601.57
1,000₹233.16628₹2,33,166.28
Manufacturers Standard Package