1 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8367

DigiKey Part Number
486-0031.8367TR-ND - Tape & Reel (TR)
486-0031.8367CT-ND - Cut Tape (CT)
486-0031.8367DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8367
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.3
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹346.65000₹346.65
5₹287.20000₹1,436.00
10₹264.92800₹2,649.28
50₹219.80720₹10,990.36
100₹202.75410₹20,275.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹172.33120₹68,932.48
800₹158.77148₹1,27,017.18
1,200₹151.29834₹1,81,558.01
2,000₹142.33789₹2,84,675.78
2,800₹136.69787₹3,82,754.04
4,000₹136.28453₹5,45,138.12
Manufacturers Standard Package