



0031.1381 | |
|---|---|
DigiKey Part Number | 486-4136-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1381 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1381 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,089.23000 | ₹2,089.23 |
| 5 | ₹1,733.26000 | ₹8,666.30 |
| 10 | ₹1,599.16500 | ₹15,991.65 |
| 50 | ₹1,325.17940 | ₹66,258.97 |
| 100 | ₹1,221.39820 | ₹1,22,139.82 |
| 300 | ₹1,072.17637 | ₹3,21,652.91 |
| 500 | ₹1,008.58562 | ₹5,04,292.81 |
| 1,000 | ₹931.86000 | ₹9,31,860.00 |

