
0033.1104 | |
|---|---|
DigiKey Part Number | 0033.1104-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1104 |
Description | SWITCH SELECT 6POS SP6T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.1104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP6T | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | No Marking | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 22.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,560.27000 | ₹3,560.27 |
| 5 | ₹3,056.41800 | ₹15,282.09 |
| 10 | ₹2,861.23200 | ₹28,612.32 |
| 25 | ₹2,621.32520 | ₹65,533.13 |
| 50 | ₹2,452.35800 | ₹1,22,617.90 |
| 100 | ₹2,293.42930 | ₹2,29,342.93 |
| 250 | ₹2,123.37528 | ₹5,30,843.82 |