


0033.1120 | |
|---|---|
DigiKey Part Number | 0033.1120-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1120 |
Description | SWITCH SELECT 6POS SP6T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP6T | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 100V-110V-220V-240V | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 22.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,034.95000 | ₹4,034.95 |
| 5 | ₹3,463.91000 | ₹17,319.55 |
| 10 | ₹3,242.68600 | ₹32,426.86 |
| 25 | ₹2,970.65800 | ₹74,266.45 |
| 50 | ₹2,779.14200 | ₹1,38,957.10 |
| 100 | ₹2,598.93890 | ₹2,59,893.89 |
| 250 | ₹2,376.88412 | ₹5,94,221.03 |