



0033.4603 | |
|---|---|
DigiKey Part Number | 0033.4603-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4603 |
Description | SWITCH SELECT 2P SER 6.3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position Series, Parallel Connections 6.3A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.4603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 6.3A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | Marking: 120-240 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 19.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹887.86000 | ₹887.86 |
| 5 | ₹762.68800 | ₹3,813.44 |
| 10 | ₹714.26800 | ₹7,142.68 |
| 25 | ₹654.76480 | ₹16,369.12 |
| 50 | ₹612.94780 | ₹30,647.39 |
| 100 | ₹573.65390 | ₹57,365.39 |
| 300 | ₹516.13060 | ₹1,54,839.18 |
| 500 | ₹491.22580 | ₹2,45,612.90 |
| 1,000 | ₹459.15235 | ₹4,59,152.35 |