
0034.1522.PT | |
---|---|
DigiKey Part Number | 0034.1522.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1522.PT |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 25.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹106.49000 | ₹106.49 |
5 | ₹88.38600 | ₹441.93 |
10 | ₹81.55200 | ₹815.52 |
50 | ₹67.65540 | ₹3,382.77 |
100 | ₹62.41970 | ₹6,241.97 |
250 | ₹56.10144 | ₹14,025.36 |
500 | ₹51.73542 | ₹25,867.71 |
1,000 | ₹47.68888 | ₹47,688.88 |