
0034.1526.PT | |
|---|---|
DigiKey Part Number | 486-4256-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1526.PT |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 183.0 | |
Approval Agency | cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 5 | ₹99.71000 | ₹498.55 |
| 10 | ₹92.06800 | ₹920.68 |
| 50 | ₹76.37520 | ₹3,818.76 |
| 100 | ₹70.46730 | ₹7,046.73 |
| 250 | ₹63.33292 | ₹15,833.23 |
| 500 | ₹58.40152 | ₹29,200.76 |