200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3110.PT

DigiKey Part Number
0034.3110.PT-ND
Manufacturer
Manufacturer Product Number
0034.3110.PT
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.256
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹152.83000₹152.83
5₹126.92000₹634.60
10₹117.13500₹1,171.35
50₹97.17440₹4,858.72
100₹89.64490₹8,964.49
250₹80.56860₹20,142.15
500₹74.28602₹37,143.01
1,000₹68.46655₹68,466.55
5,000₹56.52849₹2,82,642.45
Manufacturers Standard Package