0034.3118.PT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 2,735
Unit Price: ₹145.37000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹104.78207
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹96.34594
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: ₹398.20240
Datasheet
1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3118.PT

DigiKey Part Number
0034.3118.PT-ND
Manufacturer
Manufacturer Product Number
0034.3118.PT
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
5.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹121.14000₹121.14
5₹100.64000₹503.20
10₹92.81300₹928.13
50₹77.00900₹3,850.45
100₹71.04500₹7,104.50
250₹63.85104₹15,962.76
500₹58.88050₹29,440.25
1,000₹54.27432₹54,274.32
5,000₹44.83011₹2,24,150.55
Manufacturers Standard Package