
0034.3118.TR | |
|---|---|
DigiKey Part Number | 486-0034.3118.TR-ND - Tape & Reel (TR) 486-0034.3118.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3118.TR |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 5 | ₹120.58200 | ₹602.91 |
| 10 | ₹111.17100 | ₹1,111.71 |
| 50 | ₹92.27280 | ₹4,613.64 |
| 100 | ₹85.12540 | ₹8,512.54 |
| 250 | ₹76.50572 | ₹19,126.43 |
| 500 | ₹70.54366 | ₹35,271.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹65.01774 | ₹65,017.74 |
| 2,000 | ₹59.89530 | ₹1,19,790.60 |
| 3,000 | ₹57.07270 | ₹1,71,218.10 |
| 5,000 | ₹53.68688 | ₹2,68,434.40 |
| 7,000 | ₹51.55569 | ₹3,60,889.83 |
| 10,000 | ₹49.73803 | ₹4,97,380.30 |