
0034.3775 | |
|---|---|
DigiKey Part Number | 486-2558-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3775 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 4.52 |
Mounting Type Requires Holder | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239001.MXP | Littelfuse Inc. | 4,052 | F4738-ND | ₹126.73000 | Direct |
| 0213001.MXP | Littelfuse Inc. | 6,368 | F3084-ND | ₹127.66000 | Similar |
| 0218001.HXP | Littelfuse Inc. | 42,860 | F2419-ND | ₹139.78000 | Similar |
| 0218001.MXP | Littelfuse Inc. | 5,208 | F1745-ND | ₹133.26000 | Similar |
| 0219001.MXAP | Littelfuse Inc. | 1,255 | F3620-ND | ₹135.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.49000 | ₹321.49 |
| 5 | ₹267.07200 | ₹1,335.36 |
| 10 | ₹246.38400 | ₹2,463.84 |
| 50 | ₹204.37560 | ₹10,218.78 |
| 100 | ₹188.51530 | ₹18,851.53 |
| 250 | ₹169.35252 | ₹42,338.13 |