MSF125 Long Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4240

DigiKey Part Number
486-2759-ND
Manufacturer
Manufacturer Product Number
0034.4240
Description
FUSE BOARD MNT 125MA 125VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
0034.4240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.0015
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹288.41000₹288.41
5₹239.24400₹1,196.22
10₹220.69600₹2,206.96
50₹183.12380₹9,156.19
100₹168.91660₹16,891.66
300₹148.53007₹44,559.02
500₹139.86312₹69,931.56
1,000₹128.84693₹1,28,846.93
5,000₹112.03425₹5,60,171.25
Manufacturers Standard Package