
0034.4545 | |
|---|---|
DigiKey Part Number | 486-0034.4545TR-ND - Tape & Reel (TR) 486-0034.4545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.4545 |
Description | FUSE BOARD MNT 400MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.013 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.23000 | ₹399.23 |
| 5 | ₹330.88800 | ₹1,654.44 |
| 10 | ₹305.39400 | ₹3,053.94 |
| 50 | ₹253.30880 | ₹12,665.44 |
| 100 | ₹233.63970 | ₹23,363.97 |
| 250 | ₹209.85260 | ₹52,463.15 |
| 500 | ₹195.97620 | ₹97,988.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹161.61273 | ₹1,61,612.73 |
| 2,000 | ₹148.76317 | ₹2,97,526.34 |
| 3,000 | ₹143.84500 | ₹4,31,535.00 |