
0034.5038 | |
|---|---|
DigiKey Part Number | 486-2576-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5038 |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.5038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.17 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,037.45000 | ₹1,037.45 |
| 5 | ₹860.59200 | ₹4,302.96 |
| 10 | ₹794.11300 | ₹7,941.13 |
| 50 | ₹658.35860 | ₹32,917.93 |
| 100 | ₹606.99930 | ₹60,699.93 |
| 300 | ₹533.17957 | ₹1,59,953.87 |
| 500 | ₹501.74022 | ₹2,50,870.11 |
| 1,000 | ₹461.75042 | ₹4,61,750.42 |