0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5629.11

DigiKey Part Number
486-1927-ND
Manufacturer
Manufacturer Product Number
0034.5629.11
Description
FUSE GLASS 16A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
125A
Melting I²t
1638.0
Approval Agency
CQC, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹182.80000₹182.80
5₹151.21200₹756.06
10₹139.49900₹1,394.99
50₹115.75240₹5,787.62
100₹106.78970₹10,678.97
300₹93.93130₹28,179.39
500₹88.46668₹44,233.34
1,000₹81.52278₹81,522.78
5,000₹67.66425₹3,38,321.25
Manufacturers Standard Package