
0034.6814 | |
---|---|
DigiKey Part Number | 486-7101-2-ND - Tape & Reel (TR) 486-7101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6814 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6814 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 8.0 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ₹51.31539 | ₹38,486.54 |
1,500 | ₹47.28836 | ₹70,932.54 |
2,250 | ₹45.06967 | ₹1,01,406.76 |
3,750 | ₹42.40944 | ₹1,59,035.40 |
5,250 | ₹40.73504 | ₹2,13,858.96 |
7,500 | ₹39.15658 | ₹2,93,674.35 |