
0035.9620.1 | |
|---|---|
DigiKey Part Number | 486-7065-ND |
Manufacturer | |
Manufacturer Product Number | 0035.9620.1 |
Description | LED HLDR W/LED 1PLACE 3MM RED TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole | |
Base Product Number |