
1241.2878.3 | |
|---|---|
DigiKey Part Number | 1241.2878.3-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2878.3 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2878.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,410.72000 | ₹2,410.72 |
| 20 | ₹1,989.38150 | ₹39,787.63 |
| 40 | ₹1,902.55525 | ₹76,102.21 |
| 60 | ₹1,853.45400 | ₹1,11,207.24 |
| 100 | ₹1,793.34590 | ₹1,79,334.59 |
| 260 | ₹1,685.86019 | ₹4,38,323.65 |
| 500 | ₹1,615.86388 | ₹8,07,931.94 |

