1241.6611.1130000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 0
Unit Price: ₹1,534.86650
Datasheet
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.6611.1130000

DigiKey Part Number
486-2051-ND
Manufacturer
Manufacturer Product Number
1241.6611.1130000
Description
SWITCH PUSHBUTTON SPDT 10A 250V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.6611.1130000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Obsolete
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.10mm Dia
Type
Anti-Vandal
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
1,500,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-145-274SCHURTER Inc.0486-3-145-274-ND₹1,534.86650MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes