
1241.7231.1110000 | |
|---|---|
DigiKey Part Number | 486-1241.7231.1110000-ND |
Manufacturer | |
Manufacturer Product Number | 1241.7231.1110000 |
Description | MSM22 SWITCH LA NO SPST 12A S0 N |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Obsolete | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP64 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.10mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 12A (AC/DC) | Electrical Life 50,000 Cycles |