
3-103-131 | |
---|---|
DigiKey Part Number | 486-7179-2-ND - Tape & Reel (TR) 486-7179-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-103-131 |
Description | FUSE BRD MNT 5A 32VAC 32VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.205 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹363.83000 | ₹363.83 |
50 | ₹329.75780 | ₹16,487.89 |
100 | ₹323.81230 | ₹32,381.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹264.55613 | ₹7,93,668.39 |