Upgrade
Upgrade

3-103-131 | |
|---|---|
DigiKey Part Number | 486-3-103-131TR-ND - Tape & Reel (TR) 486-3-103-131CT-ND - Cut Tape (CT) 486-3-103-131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-131 |
Description | FUSE BRD MNT 5A 32VAC 32VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.205 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹788.35000 | ₹788.35 |
| 5 | ₹653.98000 | ₹3,269.90 |
| 10 | ₹603.37900 | ₹6,033.79 |
| 50 | ₹500.37160 | ₹25,018.58 |
| 100 | ₹461.41050 | ₹46,141.05 |
| 250 | ₹414.27140 | ₹1,03,567.85 |
| 500 | ₹390.65434 | ₹1,95,327.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹319.16205 | ₹9,57,486.15 |

