


3-104-514 | |
|---|---|
DigiKey Part Number | 486-4149-2-ND - Tape & Reel (TR) 486-4149-1-ND - Cut Tape (CT) 486-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-104-514 |
Description | TCO 60VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-104-514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹229.17668 | ₹1,71,882.51 |
| 1,500 | ₹222.04609 | ₹3,33,069.14 |
| 2,250 | ₹218.15132 | ₹4,90,840.47 |
| 3,750 | ₹213.51596 | ₹8,00,684.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 5 | ₹304.16000 | ₹1,520.80 |
| 10 | ₹290.74000 | ₹2,907.40 |
| 25 | ₹274.71240 | ₹6,867.81 |
| 50 | ₹263.79100 | ₹13,189.55 |
| 100 | ₹253.78280 | ₹25,378.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹327.08000 | ₹327.08 |
| 5 | ₹292.41800 | ₹1,462.09 |
| 10 | ₹279.55800 | ₹2,795.58 |
| 25 | ₹264.16360 | ₹6,604.09 |
| 50 | ₹253.65220 | ₹12,682.61 |
| 100 | ₹244.01690 | ₹24,401.69 |

