
3-108-431 | |
|---|---|
DigiKey Part Number | 486-3-108-431-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-431 |
Description | CMC 32A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 32A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 32A | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,702.28000 | ₹3,702.28 |
| 20 | ₹2,871.80600 | ₹57,436.12 |
| 40 | ₹2,708.47450 | ₹1,08,338.98 |
| 60 | ₹2,617.42383 | ₹1,57,045.43 |
| 100 | ₹2,529.99990 | ₹2,52,999.99 |