


3-108-432 | |
|---|---|
DigiKey Part Number | 486-3-108-432-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-432 |
Description | CMC 40A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 40A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 40A | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,746.08000 | ₹3,746.08 |
| 20 | ₹2,906.28500 | ₹58,125.70 |
| 40 | ₹2,741.01950 | ₹1,09,640.78 |
| 60 | ₹2,648.85867 | ₹1,58,931.52 |
| 100 | ₹2,563.77980 | ₹2,56,377.98 |