4 Line Common Mode Choke Through Hole 10A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-108-433

DigiKey Part Number
486-3-108-433-ND
Manufacturer
Manufacturer Product Number
3-108-433
Description
CMC 10A 4LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 10A DCR 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.283" Dia (58.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, 8 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,792.67000₹3,792.67
20₹2,941.92850₹58,838.57
40₹2,774.63650₹1,10,985.46
60₹2,681.36500₹1,60,881.90
100₹2,598.72460₹2,59,872.46
Manufacturers Standard Package