


3-108-434 | |
|---|---|
DigiKey Part Number | 486-3-108-434-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-434 |
Description | CMC 12A 4LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 12A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | 12A | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" Dia (58.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,273.40000 | ₹5,273.40 |
| 20 | ₹4,091.56450 | ₹81,831.29 |
| 40 | ₹3,859.15850 | ₹1,54,366.34 |
| 60 | ₹3,748.40683 | ₹2,24,904.41 |