4 Line Common Mode Choke Through Hole 25A DCR 1.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Line Common Mode Choke Through Hole 25A DCR 1.4mOhm
SCHURTER DKIH

3-108-437

DigiKey Part Number
486-3-108-437-ND
Manufacturer
Manufacturer Product Number
3-108-437
Description
CMC 25A 4LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 25A DCR 1.4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
1.4mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.283" Dia (58.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, 8 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,812.24000₹3,812.24
20₹3,133.42600₹62,668.52
Manufacturers Standard Package