



3-109-228 | |
|---|---|
DigiKey Part Number | 486-3-109-228-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-228 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 277V, 400V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,922.31000 | ₹2,922.31 |
| 15 | ₹2,301.25933 | ₹34,518.89 |
| 30 | ₹2,164.67967 | ₹64,940.39 |
| 60 | ₹2,036.12967 | ₹1,22,167.78 |
| 105 | ₹1,937.86943 | ₹2,03,476.29 |
| 255 | ₹1,791.49173 | ₹4,56,830.39 |
| 510 | ₹1,782.18225 | ₹9,08,912.95 |