
3-111-353 | |
|---|---|
DigiKey Part Number | 486-3-111-353-ND |
Manufacturer | |
Manufacturer Product Number | 3-111-353 |
Description | EVAL BOARD FOR DKIH-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | DKIH-3 DKIH Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | DKIH-3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,566.34000 | ₹2,566.34 |
| 10 | ₹2,094.63500 | ₹20,946.35 |
| 25 | ₹1,931.93200 | ₹48,298.30 |
| 50 | ₹1,817.25740 | ₹90,862.87 |
| 100 | ₹1,709.30150 | ₹1,70,930.15 |
| 250 | ₹1,627.25868 | ₹4,06,814.67 |